GBC60DKAI

Heilind Number:SULGBC60DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DKAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DKAI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DKAI

Detailed Description

Introducing the GBC60DKAI, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring optimal conductivity and durability. With a 2.54mm pitch and 120 positions across two rows, it offers ample connectivity possibilities. The threaded mount and thru-hole termination method guarantee secure and stable installation. Operating flawlessly in a wide temperature range from -65 to 125°C, and with a voltage rating of 700 VAC, it's suitable for versatile industrial environments. The cantilever contact type and right-angle orientation further enhance usability. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet robust. Ideal for high-reliability applications, the GBC60DKAI is a must-have component in any electronic system.