GBC60DKAS

Heilind Number:SULGBC60DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DKAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DKAS
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DKAS

Detailed Description

The GBC60DKAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity even in harsh environments. With a low-profile right-angle orientation and side-hole mount, it offers flexibility in installation. The 2.54mm pitch and 120 positions allow for high-density connections, while the cantilever contact type ensures secure mating. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for use in various industries. Measuring 13.97mm in height and 9.4mm in width, it is compact yet efficient. The termination method through-hole with matte tin plating guarantees excellent solderability. Ideal for complex electronic systems, the GBC60DKAS is a top choice for engineers seeking dependable connectivity solutions.