GBC60DKAT

Heilind Number:SULGBC60DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DKAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DKAT
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DKAT

Detailed Description

The GBC60DKAT is a high-performance board-to-board PCB connector meticulously engineered for demanding applications. With a contact rating of 3A at 700VAC, this female connector ensures reliable power transmission. Featuring two rows of cantilever contacts made of durable phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance. The threaded mount type and right-angle orientation offer secure and space-efficient PCB connections. With a pitch of 2.54mm (.1 in) and 120 positions, it allows for precise and versatile board layouts. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Its matte tin termination plating ensures solderability and durability. Measuring just 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it is compact yet robust. An essential component in any electronic assembly, the GBC60DKAT guarantees high reliability and performance in mission-critical systems.