GBC60DKDD

Heilind Number:SULGBC60DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DKDD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DKDD
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:120
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DKDD

Detailed Description

Introducing the GBC60DKDD, a high-performance board-to-board PCB connector designed for female applications. With a sleek orientation and two rows for efficient connectivity, this connector boasts a durable construction featuring PA9T and Phosphor Bronze materials. The contact plating of gold ensures reliable signal transmission, while the termination method of thru-hole mounting guarantees secure attachment. Operating at a voltage of 700 VAC and an amperage of 3A, it's suitable for various electronic devices. With 120 positions and a pitch of 2.54mm, it offers ample connectivity options. Its cantilever contact type and clearance hole mount further enhance its usability. With an operating temperature range of -65 to 125°C and matte tin termination plating, this connector is not only high-performing but also resilient in harsh environments. Perfect for demanding applications in industries like aerospace, defense, and telecommunications, the GBC60DKDD ensures seamless and reliable connections.