GBC60DKDN

Heilind Number:SULGBC60DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DKDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DKDN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:120
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DKDN

Detailed Description

Introducing the GBC60DKDN, a high-performance 2-row female connector designed for robust board-to-board PCB and card edge connections. With a pitch of 2.54mm and a contact layout accommodating 120 positions, this connector offers reliable signal transmission in various applications. Featuring PA9T housing and phosphor bronze contacts with gold plating, it ensures durability and efficient conductivity. The cantilever contact type and thru-hole termination method facilitate easy installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it meets stringent performance requirements. The connector's compact design, with a height of 15.49mm and width of 9.4mm, optimizes space utilization on PCBs. With matte tin termination plating, it complies with RoHS standards. Ideal for demanding industrial and electronic systems, the GBC60DKDN guarantees high reliability in connectivity solutions.