GBC60DKED

Heilind Number:SULGBC60DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DKED
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DKED
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:120
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DKED

Detailed Description

Introducing the GBC60DKED Board To Board PCB Connector, a high-performance electronic component designed for demanding applications. With a durable PA9T housing and Phosphor Bronze contacts plated in Gold, this connector ensures reliable conductivity even in harsh environments. Featuring a 2-row, 120-position layout with a 2.54mm pitch, it offers versatile connectivity options. The Thru Hole termination method and Cantilever contact type guarantee secure and stable connections. Operating at a voltage of 700 VAC and an impressive amperage of 3A, this connector is suitable for power and signal transmission. Its clearance hole mount type and right-angle orientation make it easy to integrate into PCB assemblies. With a wide operating temperature range of -65 to 125°C and Matte Tin termination plating, it meets stringent industry standards for durability and performance. Upgrade your electronic systems with the GBC60DKED for reliable and efficient connectivity.