GBC60DKEH

Heilind Number:SULGBC60DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DKEH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DKEH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:120
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DKEH

Detailed Description

Introducing the GBC60DKEH, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T and Phosphor Bronze construction, ensuring durability and reliable conductivity. With a 3A amperage rating and a 700VAC voltage rating, it is suitable for high-power and high-voltage systems. The female connector with two rows and a right-angle orientation offers flexibility in PCB layouts. Contacts plated with gold and terminated through holes guarantee excellent signal integrity. Operating in a wide temperature range from -65°C to 125°C, it is ideal for harsh environments. With 120 positions and a pitch of 2.54mm, it provides ample connectivity options. The clearance hole mount and matte tin termination make installation easy and secure. Whether for aerospace, defense, or industrial applications, the GBC60DKEH delivers superior performance and reliability.