GBC60DKEN

Heilind Number:SULGBC60DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DKEN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DKEN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:120
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DKEN

Detailed Description

The GBC60DKEN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 120 positions, this female connector ensures secure and reliable connections. Its cantilever contact type, made of durable phosphor bronze with gold plating, guarantees excellent conductivity. With a pitch of 2.54mm and voltage rating of 700VAC, it meets stringent industry standards. The right-angle orientation and no mounting design offer flexibility in installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, measuring 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. The termination method of thru-hole with matte tin plating ensures easy and efficient soldering. Whether in aerospace, telecommunications, or industrial electronics, the GBC60DKEN excels in performance and reliability. Elevate your connectivity solutions with this top-of-the-line PCB connector.