GBC60DKES

Heilind Number:SULGBC60DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DKES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DKES
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:120
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DKES

Detailed Description

This PA9T & Phosphor Bronze Board-To-Board PCB Connector, SKU GBC60DKES, is a high-performance component designed for demanding electronic applications. With a 3A amperage rating and a voltage withstand of 700VAC, it ensures reliable power transmission. Featuring a female gender and two rows of contacts, it offers connectivity for various devices. The side hole mount and thru-hole termination method provide secure attachment to PCBs. The contacts, made of phosphor bronze with gold plating, guarantee excellent conductivity and corrosion resistance. With a pitch of 2.54mm and cantilever contact type, it allows for precise and stable connections. Its right-angle orientation and 120 positions cater to complex board layouts. Operating in a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 13.97mm and width of 9.4mm, saves space on the board. The matte tin termination plating ensures solderability. Classified under hi-rel connectors, it meets stringent quality standards. Ideal for aerospace, defense, and industrial applications, the GBC60DKES guarantees reliable performance in mission-critical systems.