GBC60DKET

Heilind Number:SULGBC60DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DKET
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DKET
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:120
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DKET

Detailed Description

Introducing the GBC60DKET, a high-performance PA9T and Phosphor Bronze PCB connector designed for precision connectivity in electronic systems. With a female gender and two rows, this threaded mount type connector offers secure installation on circuit boards. Featuring a contact material of Phosphor Bronze with Gold plating, it ensures reliable signal transmission. The Cantilever contact type and right-angle orientation make it ideal for space-saving layouts. Boasting 120 positions, each with a pitch of 2.54mm, it allows for efficient data transfer. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it guarantees durability in harsh environments. With a compact connector height of 13.97mm and width of 9.4mm, it fits seamlessly into various electronic devices. Its Matte Tin termination plating ensures long-lasting performance. Whether used in hi-rel applications or standard electronics, the GBC60DKET sets the standard for quality and reliability in PCB connectors.