GBC60DKJH

Heilind Number:SULGBC60DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DKJH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DKJH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGBC60DKJH

Detailed Description

Introducing the GBC60DKJH, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features PA9T housing and Phosphor Bronze contacts, ensuring reliable conductivity. With a current rating of 3A and voltage capability of 700VAC, it meets stringent power requirements. The connector offers 120 positions in a compact dual-row design, with a 2.54mm pitch for easy mating. Its cantilever contact type and right-angle orientation provide secure connections in tight spaces. The Thru Hole termination method and Matte Tin plating enhance durability, making it suitable for harsh environments. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications. Trust in the GBC60DKJH for robust and high-speed connectivity.