GBC60DKJI

Heilind Number:SULGBC60DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DKJI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DKJI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:120
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DKJI

Detailed Description

The GBC60DKJI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable power and signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With a threaded mount and through-hole termination, it offers secure and stable connectivity. The gold-plated phosphor bronze contacts provide excellent conductivity and durability. This connector has 120 positions in a 2-row configuration, with a pitch of 2.54mm (.1in) for efficient PCB layout. Its cantilever contact type and right-angle orientation make it suitable for space-constrained installations. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. The connector's compact design, with dimensions of 13.97mm (.55in) in height and 9.4mm (.37in) in width, makes it ideal for compact electronic devices. Terminated with matte tin, it complies with RoHS regulations. The GBC60DKJI is the perfect choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.