GBC60DKJN

Heilind Number:SULGBC60DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DKJN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DKJN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:120
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DKJN

Detailed Description

Introducing the GBC60DKJN, a high-performance female PCB connector designed for demanding applications. With a current rating of 3A and a voltage resistance of 700 VAC, this connector ensures reliable power transmission. Featuring two rows of 120 cantilever contacts made of gold-plated phosphor bronze, it guarantees excellent signal integrity. The 2.54mm pitch and right-angle orientation offer easy and secure board-to-board connections. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for harsh environments. The compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained layouts. Whether used in aerospace, military, or industrial settings, the GBC60DKJN delivers unparalleled performance and durability. Upgrade your connectivity solutions with this essential component.