GBC60DKJS

Heilind Number:SULGBC60DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DKJS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DKJS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGBC60DKJS

Detailed Description

Introducing the GBC60DKJS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-crafted contacts made of phosphor bronze with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capability of 700VAC. With a compact design, it offers 120 positions in a dual-row configuration, perfect for high-density layouts. The right-angle orientation and side-hole mount type facilitate easy PCB assembly, while the thru-hole termination method and matte tin plating guarantee secure and lasting connections. Operating flawlessly in harsh environments, this connector has an impressive temperature range of -65 to 125°C, making it ideal for aerospace, military, and industrial applications. Trust the GBC60DKJS for superior connectivity in your critical systems.