GBC60DKMI

Heilind Number:SULGBC60DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DKMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DKMI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:120
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DKMI

Detailed Description

Introducing the GBC60DKMI, a high-performance female board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 120 cantilever contacts, this connector ensures reliable and efficient connectivity in any electronic setup. Crafted from PA9T and Phosphor Bronze with gold plating, it guarantees excellent conductivity and durability, even in harsh environments with a wide operating temperature range of -65 to 125°C. Threaded mounting and wire wrap termination provide secure installation, while the 14.22mm (.56 in) tail length offers flexibility in assembly. With a voltage rating of 700 VAC and an amperage of 3A, this connector meets high-performance standards. Its compact design, measuring just 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, makes it ideal for space-constrained PCB layouts. Trust in the GBC60DKMI for seamless and reliable board-to-board connections in your electronic systems.