GBC60DKMS

Heilind Number:SULGBC60DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DKMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DKMS
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:120
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DKMS

Detailed Description

Introducing our GBC60DKMS PCB connector, crafted with high-performance PA9T and precision-engineered Phosphor Bronze materials, ensuring unparalleled durability and conductivity. Designed for female connectors with two rows and a side hole mount type, it boasts a secure termination method through wire wrap technology. The contact material is gold-plated Phosphor Bronze, guaranteeing optimal signal transmission. With a pitch of 2.54 mm and a voltage rating of 700 VAC, this connector is suitable for high-power applications. Featuring a cantilever contact type and straight orientation, it offers easy and reliable connectivity. With 120 positions and a tail length of 14.22 mm, it provides ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 125 °C, it is ideal for demanding environments. Measuring at a compact height of .61 inches and a width of 9.4 mm, it fits seamlessly into various setups. The termination plating with Matte Tin ensures long-lasting performance. This connector falls under the category of Board To Board PCB Connectors and Card Edge Connectors, making it a versatile choice for electronic projects. With its exceptional build quality and reliable performance, the GBC60DKMS is the perfect solution for all your connectivity needs.