GBC60DKNH

Heilind Number:SULGBC60DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DKNH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DKNH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:120
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DKNH

Detailed Description

Introducing the GBC60DKNH, a high-performance board-to-board PCB connector designed for precision electronic applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures optimal conductivity and durability. With a current rating of 3A and voltage capacity of 700VAC, it meets the demands of high-power systems. The female connector with two rows and 120 positions offers ample connectivity options. Its clearance hole mount and card extender termination method make installation a breeze. Gold-plated phosphor bronze contacts with a cantilever design guarantee reliable signal transmission. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a compact size of 9.4mm x 13.97mm, it saves space without compromising performance. Matte tin termination plating ensures corrosion resistance. Whether in aerospace, defense, or industrial applications, the GBC60DKNH is the ultimate choice for secure and efficient board-to-board connections.