GBC60DKNI

Heilind Number:SULGBC60DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DKNI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DKNI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:120
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DKNI

Detailed Description

The GBC60DKNI connector features a robust construction with PA9T housing and Phosphor Bronze contacts, ensuring reliable connectivity in demanding environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets the requirements for high-power applications. This female connector offers dual rows with a pitch of 2.54mm, accommodating 120 positions for extensive connectivity. Its threaded mount type and card extender termination method provide secure attachment to PCBs. The gold-plated contacts ensure excellent signal transmission, while the matte tin termination plating enhances durability. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh industrial settings. Its cantilever contact type and straddle orientation further optimize performance. Compact in size with dimensions of 13.97mm in height and 9.4mm in width, it is ideal for space-constrained installations. Whether used in board-to-board connections or card edge interfaces, the GBC60DKNI guarantees high reliability and longevity.