| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC60DKNN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 120 |
| Tail Length: | 15.37 mm, .605 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC60DKNN |
GBC60DKNN
| Heilind Number: | SULGBC60DKNN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC60DKNN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC60DKNN, a high-performance board-to-board PCB connector meticulously crafted for superior connectivity in demanding applications. With a compact design featuring two rows and 120 positions, this connector offers seamless integration on your PCB. The female gendered connector, terminated via card extender, guarantees secure contact with a pitch of 2.54mm (.1 in) and a cantilever contact type made of durable phosphor bronze with gold plating. Operating flawlessly at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it's ideal for harsh environments. The matte tin termination plating ensures long-lasting reliability. Trust in the GBC60DKNN for efficient and dependable performance in your electronic designs.

