GBC60DKNS

Heilind Number:SULGBC60DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DKNS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DKNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGBC60DKNS

Detailed Description

Introducing the GBC60DKNS, a high-performance board-to-board PCB connector designed for precision applications. With a pitch of 2.54mm and a contact type of Cantilever, this connector ensures reliable signal transmission in even the most demanding environments. Featuring a durable construction with PA9T and Phosphor Bronze materials, it guarantees longevity and robustness. The gold-plated contacts offer superior conductivity, while the Matte Tin termination plating enhances soldering efficiency. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, the GBC60DKNS is suitable for a wide range of industrial settings. Its female gender, side hole mount type, and straddle orientation make it versatile for various PCB configurations. With 120 positions and a tail length of 15.37mm, this connector provides ample connectivity options. Trust in the GBC60DKNS for seamless and efficient board-to-board connections in your electronic designs.