GBC60DKNT

Heilind Number:SULGBC60DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DKNT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DKNT
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:120
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DKNT

Detailed Description

Introducing the GBC60DKNT, a high-performance board-to-board and card edge connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and a maximum voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring a durable PA9T housing and precision-engineered phosphor bronze contacts with gold plating, it guarantees excellent conductivity and longevity even in harsh environments. The cantilever contact type and threaded mount offer secure connections, while the card extender termination method simplifies installation. With 120 positions across two rows and a tail length of 15.37mm (.605 in), it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. Trust the GBC60DKNT for your critical connectivity needs.