GBC60DKRH

Heilind Number:SULGBC60DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DKRH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DKRH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:120
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DKRH

Detailed Description

Introducing the GBC60DKRH, a high-performance board-to-board PCB connector designed for demanding applications. With its dual-row, 120-position female configuration, this connector offers reliable connectivity in even the most complex circuit setups. Featuring PA9T and phosphor bronze construction, it ensures durability and excellent signal transmission. The contact plating of gold and termination plating of matte tin further enhance its conductivity and corrosion resistance. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for high-power applications. Its cantilever contact type and straddle orientation provide secure and stable connections, while the clearance hole mount type and card extender termination method offer easy installation. With an operating temperature range of -65 to 125 °C, it performs reliably in harsh environments. The GBC60DKRH is the perfect choice for critical electronic systems that require uncompromising performance and durability.