GBC60DKRI

Heilind Number:SULGBC60DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DKRI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DKRI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:120
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DKRI

Detailed Description

GBC60DKRI offers a reliable solution for connecting components on a PCB with precision and durability. Crafted with PA9T and featuring Phosphor Bronze contacts plated in Gold, this connector ensures efficient power transmission at an amperage of 3A and a voltage of 700VAC. The female connector, with two rows and a threaded mount type, accommodates 120 positions with a pitch of 2.54mm. Its Cantilever contact type and Card Extender termination method guarantee secure and stable connections, while the Matte Tin termination plating enhances longevity. Operating seamlessly in a wide temperature range from -65 to 125°C, it is ideal for diverse environments. With a compact design, measuring 13.97mm in height and 9.4mm in width, the connector is suitable for applications in hi-rel industries, meeting the highest standards of performance and quality.