GBC60DKRN

Heilind Number:SULGBC60DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DKRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DKRN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGBC60DKRN

Detailed Description

The GBC60DKRN connector offers high-performance connectivity for your electronic devices. Featuring PA9T and Phosphor Bronze construction, it guarantees durability and efficient signal transmission. With a 3A amperage and 700VAC voltage rating, it ensures reliable power delivery. This female connector, with two rows and a pitch of 2.54mm, accommodates 120 positions, making it versatile for various applications. The Cantilever contact type and gold-plated phosphor bronze contacts provide optimal conductivity. Its straddle orientation and card extender termination method offer easy integration. Operating in a wide temperature range from -65 to 125°C, it's suitable for diverse environments. The connector's compact design, with a height of 13.97mm and width of 9.4mm, is space-efficient for PCB layouts. Matte tin termination plating enhances soldering reliability. Whether in hi-rel or standard applications, the GBC60DKRN is a dependable choice in board-to-board and card edge connections.