GBC60DKRS

Heilind Number:SULGBC60DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DKRS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DKRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGBC60DKRS

Detailed Description

Introducing the GBC60DKRS, a high-performance board-to-board PCB connector designed for reliable interconnectivity in demanding electronic applications. Featuring two rows of female contacts made of PA9T and Phosphor Bronze with gold plating, this connector ensures efficient power transmission with a low amperage rating of 3A. Its side hole mount type and card extender termination method offer secure and stable installation on PCBs. With a contact pitch of 2.54mm, voltage rating of 700VAC, and operating temperature range from -65 to 125°C, it guarantees optimal performance even in harsh environments. The Cantilever contact type and straddle orientation, coupled with 120 positions and a tail length of 5.97mm, facilitate seamless connectivity. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet robust. With termination plating in matte tin, it ensures longevity and durability. Classified under the hi-rel category, the GBC60DKRS is the perfect solution for critical electronic systems where reliability is paramount.