GBC60DKRT

Heilind Number:SULGBC60DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DKRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DKRT
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:120
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DKRT

Detailed Description

Introducing the GBC60DKRT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female connector with two rows and threaded mounting offers secure attachment to PCBs. The card extender termination method and gold-plated phosphor bronze contacts guarantee excellent signal transmission. Operating at a maximum amperage of 3A and voltage of 700VAC, it meets stringent performance requirements. With a pitch of 2.54mm, cantilever contact type, and straddle orientation, it facilitates efficient PCB assembly. Boasting 120 positions and a tail length of 5.97mm, it enables versatile connectivity options. The connector's wide operating temperature range of -65 to 125°C ensures suitability for diverse industrial settings. Its compact design, with a height of 13.97mm and width of 9.4mm, optimizes PCB space utilization. Featuring matte tin termination plating, it offers enhanced durability. Ideal for aerospace, defense, and other high-reliability applications, the GBC60DKRT sets a new standard in PCB connectivity.