GBC60DKSD

Heilind Number:SULGBC60DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DKSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DKSD
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DKSD

Detailed Description

Introducing SKU GBC60DKSD, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic assemblies. Featuring a durable construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures optimal signal transmission while withstanding harsh operating conditions. With a dual-row, 120-position layout and a 2.54mm pitch, it offers ample connectivity options for your circuitry. The cantilever contact type and clearance hole mounting method provide secure attachment and easy installation. Rated for 700VAC and 3A, this connector is suitable for a wide range of applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained environments. With a wide operating temperature range of -65 to 125°C, it guarantees reliable performance in diverse settings. Trust in the GBC60DKSD for seamless board-to-board connections in your electronic designs.