GBC60DKSH

Heilind Number:SULGBC60DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DKSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DKSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGBC60DKSH

Detailed Description

The GBC60DKSH Connector features 120 positions arranged in 2 rows with a pitch of 2.54mm. Designed for high reliability, this female connector is ideal for board-to-board or card edge connections. Its PA9T housing and Phosphor Bronze contacts with Gold plating ensure durability and efficient signal transmission. With a 3A current rating and 700VAC voltage handling capability, it meets the demands of various applications. The cantilever contact type and thru-hole termination method offer secure and stable connectivity. Operating within a wide temperature range of -65 to 125°C, it's suitable for harsh environments. The clearance hole mount type and matte tin termination plating further enhance its versatility. Compact yet robust, this connector, with dimensions of 9.4mm (W) x 15.49mm (H) x 4.83mm (tail length), is a reliable solution for your PCB connectivity needs.