GBC60DKSI

Heilind Number:SULGBC60DKSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DKSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DKSI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DKSI

Detailed Description

Introducing the GBC60DKSI, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1in) and two rows, this connector offers secure and reliable connectivity in compact spaces. Featuring PA9T housing and phosphor bronze contacts with gold plating, it ensures excellent signal transmission and durability. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it's suitable for harsh environments. The cantilever contact type and threaded mount provide easy assembly onto PCBs. With 120 positions and a tail length of 4.83mm (.19in), it accommodates complex connection needs. The matte tin termination plating guarantees efficient soldering. Ideal for industrial and commercial electronics, the GBC60DKSI is a top choice for high-reliability applications.