GBC60DKSS

Heilind Number:SULGBC60DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DKSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DKSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGBC60DKSS

Detailed Description

Introducing the GBC60DKSS, a high-performance board-to-board PCB connector designed for precision and reliability. This connector features a durable PA9T housing and gold-plated phosphor bronze contacts, ensuring optimal conductivity and longevity. With a 3A amperage rating and 700VAC voltage capability, it is suitable for a wide range of applications. The connector's two rows of 120 positions, along with a 2.54mm pitch, provide ample connectivity options. Its cantilever contact type and straight orientation make for easy and secure mating. The termination method of through-hole soldering with matte tin plating guarantees a robust connection. Operating flawlessly in temperatures ranging from -65°C to 125°C, this connector is ideal for demanding environments. Measuring 15.49mm in height and 9.4mm in width, it offers a compact yet efficient solution for PCB connectivity. Trusted for its high reliability and performance, the GBC60DKSS is a must-have component for your electronic projects.