GBC60DKUD

Heilind Number:SULGBC60DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DKUD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DKUD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGBC60DKUD

Detailed Description

Introducing the GBC60DKUD Board To Board PCB Connector, a high-performance component designed for precision connectivity in electronic applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable signal transfer even in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it guarantees safe and efficient power transmission. The female gender, two rows, and right-angle orientation make it versatile for various PCB layouts. Utilizing a Cantilever contact type with gold plating on Phosphor Bronze, it offers low contact resistance and high durability. Its 2.54mm pitch, 120 positions, and Thru Hole termination method allow for secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and rugged applications. Boasting a compact size of 13.97mm in height and 9.4mm in width, it saves valuable PCB space without compromising performance. The matte tin termination plating ensures solderability and RoHS compliance. Trust the GBC60DKUD for seamless board-to-board connectivity in your next project.