GBC60DKUI

Heilind Number:SULGBC60DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DKUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DKUI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:120
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DKUI

Detailed Description

Introducing the GBC60DKUI, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. This connector features a female gender with two rows and a threaded mount type, ensuring secure and stable connectivity. The termination method is through-hole, guaranteeing easy installation onto PCBs. Crafted with PA9T and Phosphor Bronze materials and gold-plated contacts, it offers excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards. The cantilever contact type and right-angle orientation provide efficient signal transmission in compact spaces. With 120 positions and a tail length of 6.35mm, it accommodates multiple connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for various environments. The connector's sleek design, with a height of 13.97mm and width of 9.4mm, ensures compatibility with different electronic devices. Its matte tin termination plating enhances performance. Ideal for applications requiring high reliability, the GBC60DKUI is a top choice in the realm of PCB connectors.