| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC60DKUN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 120 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC60DKUN |
GBC60DKUN
| Heilind Number: | SULGBC60DKUN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC60DKUN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC60DKUN, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 120 cantilever contacts made of durable PA9T and phosphor bronze with gold plating, ensuring reliable signal transmission. Its right-angle orientation and no-mounting design offer versatility in installation. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. The matte tin termination plating adds to its durability. With a compact size of 9.4mm in width and 13.97mm in height, the GBC60DKUN is ideal for space-constrained PCB designs. Trust in its quality and performance for your connectivity needs.

