GBC60DKUT

Heilind Number:SULGBC60DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DKUT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DKUT
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:120
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DKUT

Detailed Description

Introducing the GBC60DKUT, a high-performance PA9T and Phosphor Bronze connector designed for reliable board-to-board or card edge connections. With a dual row, female gender configuration, this connector features a threaded mount type and through-hole termination method for secure installation. Its gold-plated phosphor bronze contacts ensure excellent conductivity and durability, suitable for high-speed data transmission. Operating at up to 700 VAC and 3A, it meets stringent performance requirements. The cantilever contact type and right-angle orientation offer versatility in placement. With 120 positions and a 2.54mm pitch, it provides ample connectivity in compact spaces. Built to withstand harsh environments, it has a wide operating temperature range of -65 to 125 °C. The connector's low-profile design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. Matte tin termination plating enhances solderability. Whether for industrial machinery, telecommunications, or aerospace systems, the GBC60DKUT guarantees reliable and efficient connectivity.