| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC60DPBH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Double Point |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 14.22 mm, .56 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 120 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 120 |
| SKU: | SULGBC60DPBH |
GBC60DPBH
| Heilind Number: | SULGBC60DPBH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC60DPBH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC60DPBH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable conductivity even in harsh environments. With a dual-row, 120-position layout and a 2.54mm pitch, it offers versatile connectivity options. The right-angle orientation and clearance hole mount type make it easy to integrate into your PCB design. Operating at a wide temperature range of -65 to 125°C and capable of handling up to 700VAC and 3A, this connector is suitable for various industrial and commercial electronics projects. Trust in the GBC60DPBH for secure and efficient board-to-board connections.

