GBC60DPBI

Heilind Number:SULGBC60DPBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DPBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DPBI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DPBI

Detailed Description

The GBC60DPBI is a high-performance PA9T and Phosphor Bronze double-point PCB connector designed for reliable power and signal transmission. With an amperage rating of 3A and a voltage tolerance of 700VAC, this female connector ensures robust connectivity in demanding applications. Featuring two rows of 120 positions on a 2.54mm pitch, it offers ample connectivity options. The threaded mounting and through-hole termination method guarantee secure attachment to the PCB. Gold-plated contacts provide excellent conductivity, while the matte tin termination plating enhances durability. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its right-angle orientation and compact dimensions of 14.22mm in height and 10.16mm in width make it space-efficient. Ideal for hi-rel applications, the GBC60DPBI is a reliable choice for board-to-board and card edge connections.