GBC60DPBN

Heilind Number:SULGBC60DPBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DPBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DPBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGBC60DPBN

Detailed Description

The GBC60DPBN is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of contacts, it offers reliable connectivity in compact spaces. Constructed with PA9T and featuring phosphor bronze contacts plated with gold, it ensures excellent conductivity and durability. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets stringent performance requirements. The double-point contact design enhances signal integrity, while the right-angle orientation and no-mounting feature allow for flexible installation. With a temperature range of -65 to 125°C and matte tin termination plating, it guarantees reliable operation even in harsh environments. With 120 positions and a tail length of 2.54mm, it provides ample connectivity options. The GBC60DPBN is the ideal choice for high-reliability electronic systems.