GBC60DPBS

Heilind Number:SULGBC60DPBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DPBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DPBS
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:120
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DPBS

Detailed Description

Introducing the GBC60DPBS Board To Board PCB Connector, a high-performance solution designed for reliable power and signal transmission in demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures durability and efficient conductivity. With an amperage rating of 3A and voltage capability of 700VAC, it meets stringent power requirements. The gender-specific female design, with two rows and side hole mount type, offers easy installation onto PCBs. Utilizing Thru Hole termination with Matte Tin plating, it guarantees secure attachment and corrosion resistance. The contact materials, gold-plated Phosphor Bronze, ensure low contact resistance and extended lifespan. With a pitch of 2.54mm and double-point contact type, it provides stable connectivity. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. Its right-angle orientation and compact dimensions of .56 inches in height and .4 inches in width make it versatile for various board-to-board connections. With 120 positions and a tail length of 2.54mm, it offers ample connectivity options. This connector, belonging to the hi-rel category, is a dependable choice for aerospace, defense, and industrial applications. Trust in the GBC60DPBS for superior performance and longevity in your connectivity solutions.