GBC60DPDH

Heilind Number:SULGBC60DPDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DPDH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DPDH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:120
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DPDH

Detailed Description

GBC60DPDH features a robust construction with PA9T housing and Phosphor Bronze contacts. Designed for high-performance applications, this female connector offers a current rating of 3 A and a voltage capability of 700 VAC. With two rows of contacts and a pitch of 2.54 mm (.1 in), it provides reliable connectivity on PCBs. The Double Point contact design ensures secure mating, while the gold plating enhances conductivity. Through-hole termination and clearance hole mounting simplify installation. Operating in a wide temperature range of -65 to 125 °C, this connector is suitable for various environments. With 120 positions and a tail length of 4.06 mm (.16 in), it offers ample connectivity options. The connector's compact dimensions, measuring .61 in (15.49 mm) in height and .4 in (10.16 mm) in width, make it space-efficient on circuit boards. Termination plating with matte tin further enhances durability. Ideal for board-to-board and card edge connections, the GBC60DPDH is a reliable solution for demanding electronic systems.