GBC60DPDI

Heilind Number:SULGBC60DPDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DPDI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DPDI
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:120
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DPDI

Detailed Description

Introducing the GBC60DPDI, a high-performance PA9T & Phosphor Bronze female connector designed for demanding applications. With a dual-row configuration and threaded mount type, this connector ensures secure and reliable board-to-board or card edge connections. Featuring gold contact plating and a double-point design, it guarantees excellent conductivity and signal integrity. Rated for 3A and 700VAC, it meets stringent power and voltage requirements. With 120 positions and a pitch of 2.54mm, it offers ample connectivity in a compact form factor. The connector's rugged construction, with a wide operating temperature range of -65 to 125°C, makes it suitable for harsh environments. Its matte tin termination plating further enhances durability. Ideal for high-reliability applications, the GBC60DPDI is a top choice for aerospace, defense, and industrial systems.