GBC60DPDN

Heilind Number:SULGBC60DPDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DPDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DPDN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:120
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DPDN

Detailed Description

Introducing the GBC60DPDN, a high-performance board-to-board PCB connector designed for demanding applications. With a short_description of PA9T & Phosphor Bronze construction, this connector ensures reliable connectivity. Featuring a double-point contact type and gold plating, it offers optimal signal transfer with an amperage rating of 3A and a voltage capacity of 700VAC. The connector, with two rows and 120 positions, is ideal for complex circuitry. Its straight orientation and through-hole termination method facilitate easy installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees durability in harsh environments. The Matte Tin termination plating enhances longevity. With a compact height of 15.49mm and width of 10.16mm, it saves space on the PCB. Trust the GBC60DPDN for secure and efficient board-to-board connections.