GBC60DPDS

Heilind Number:SULGBC60DPDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DPDS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DPDS
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:120
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DPDS

Detailed Description

Introducing the GBC60DPDS, a high-performance Board To Board PCB Connector designed for demanding applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it offers efficient power transmission. The double-point contact design and through-hole termination method guarantee secure and stable connections. With 120 positions spread across 2 rows on a 2.54mm pitch, this connector provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The straight orientation and side-hole mount type make installation easy and convenient. With a connector height of 15.49mm and width of 10.16mm, it offers a compact yet functional solution for your PCB connectivity needs. Trust the GBC60DPDS for high-reliability performance in your electronic designs.