GBC60DPEH

Heilind Number:SULGBC60DPEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DPEH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DPEH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:120
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DPEH

Detailed Description

Introducing the GBC60DPEH, a high-performance board-to-board PCB connector designed for demanding applications. With a dual-row configuration and 120 positions, this connector offers reliable connectivity in even the most complex circuit layouts. The female gender and right-angle orientation make it easy to integrate into your system, while the clearance hole mount type ensures secure installation. Featuring PA9T housing and phosphor bronze contacts with gold plating, it guarantees excellent durability and conductivity. With an amperage rating of 3A and a voltage tolerance of 700VAC, it meets stringent safety standards. The double-point contact design enhances signal transmission efficiency, while the matte tin termination plating ensures long-term reliability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. With a compact size of 0.4 x 0.56 inches, it saves valuable PCB real estate without compromising performance. Trust the GBC60DPEH for seamless and robust board-to-board connections in your electronic designs.