GBC60DPEN

Heilind Number:SULGBC60DPEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DPEN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DPEN
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:120
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DPEN

Detailed Description

Introducing the GBC60DPEN, a high-performance board-to-board PCB connector designed for reliable and efficient circuit connections. This female connector features PA9T and phosphor bronze construction, ensuring durability and excellent conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets the demands of various electronic applications. The double-point contact design and gold plating guarantee secure and low-resistance connections. Its right-angle orientation and 2.54mm pitch allow for convenient PCB mounting. With 120 positions and no mounting required, it offers flexibility in design layouts. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact dimensions of 14.22mm height and 10.16mm width, along with a tail length of 4.57mm, make it space-efficient. Additionally, the matte tin termination plating ensures soldering reliability. Perfect for use in high-reliability electronic systems, the GBC60DPEN is a top choice for engineers and designers seeking quality connectivity solutions.