GBC60DPES

Heilind Number:SULGBC60DPES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DPES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DPES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGBC60DPES

Detailed Description

Introducing the GBC60DPES, a high-performance 120-position female connector designed for robust board-to-board and card edge connectivity. Crafted with precision, this connector features PA9T housing and Phosphor Bronze contacts plated with gold, ensuring reliable signal transmission at an amperage of 3A and a voltage of 700VAC. With a dual-row configuration and a pitch of 2.54mm, it offers efficient PCB integration with a side-hole mount and thru-hole termination. The double-point contact design enhances stability, while the right-angle orientation and compact dimensions of 14.22mm (H) x 10.16mm (W) make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector guarantees performance and durability in even the harshest environments. Trust in the GBC60DPES for seamless and secure connectivity in your electronic systems.