GBC60DPMH

Heilind Number:SULGBC60DPMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DPMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DPMH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:120
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DPMH

Detailed Description

The GBC60DPMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a sturdy PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a double-point contact design, it guarantees secure connectivity and low contact resistance. Its 2.54mm pitch and 120 positions make it ideal for high-density PCB layouts. The clearance hole mount type and wire wrap termination method provide easy and efficient installation. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, it offers exceptional durability and performance in harsh environments. With a compact size and a connector height of 15.49mm, it saves space on the PCB without compromising functionality. The matte tin termination plating ensures long-term reliability. Suitable for a wide range of applications, including aerospace, defense, and industrial electronics, the GBC60DPMH is a top choice for engineers seeking quality and performance in their designs.