| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC60DPMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straight |
| Number of Positions: | 120 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC60DPMN |
GBC60DPMN
| Heilind Number: | SULGBC60DPMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC60DPMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC60DPMN, a high-performance female board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring two rows with a total of 120 positions, this connector offers reliable signal transmission with a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC. The contact points, made of durable phosphor bronze and plated with gold, ensure optimal conductivity and corrosion resistance. With a straight orientation and no mounting required, installation is quick and easy. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for use in various industrial applications. Trust the GBC60DPMN for seamless and secure connections in your electronic designs.

