GBC60DPMS

Heilind Number:SULGBC60DPMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DPMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DPMS
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:120
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC60DPMS

Detailed Description

Introducing the GBC60DPMS, a high-performance board-to-board PCB connector designed for demanding applications. With PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable conductivity and durability. Featuring a double-point contact type, it offers secure connections while accommodating a wide range of wire wrap termination methods. With a pitch of 2.54mm and 120 positions across two rows, it allows for versatile connectivity. Operating at a voltage of 700VAC and with an extended temperature range of -65 to 125°C, it is suitable for use in harsh environments. The straight orientation and side hole mount type make installation easy, while the matte tin termination plating enhances solderability. Whether in aerospace, defense, or industrial applications, the GBC60DPMS guarantees high reliability and performance. Elevate your PCB connections with this essential component.