GBC60DPNH

Heilind Number:SULGBC60DPNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC60DPNH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC60DPNH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.12 mm, .595 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGBC60DPNH

Detailed Description

Introducing the GBC60DPNH, a high-performance card edge connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this female connector offers reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With two rows of contacts in a straddle orientation, it allows for efficient PCB-to-PCB connections. The double-point contact design ensures secure mating, while the gold-plated phosphor bronze contacts guarantee excellent conductivity. The clearance hole mount type and card extender termination method make installation a breeze. With 120 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of 14.22mm and width of 10.16mm, saves valuable board space. The matte tin termination plating ensures durability. Ideal for hi-rel applications, the GBC60DPNH is a top choice for board-to-board and PCB connectivity.