| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC60DPNI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straddle |
| Number of Positions: | 120 |
| Tail Length: | 15.12 mm, .595 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC60DPNI |
GBC60DPNI
| Heilind Number: | SULGBC60DPNI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC60DPNI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC60DPNI, a high-performance board-to-board PCB connector designed for reliability in demanding environments. With a pitch of 2.54mm and double-point contact type, it ensures secure and efficient connections. The PA9T housing and phosphor bronze contacts with gold plating guarantee durability and excellent conductivity, while the threaded mount type and card extender termination method offer easy installation. Featuring two rows and 120 positions, this connector is ideal for high-density applications. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for a wide range of industrial and commercial uses. Trust in the GBC60DPNI for seamless and dependable connectivity in your electronic systems.

